Intersil HS7B-1135RH/PROTO technical specifications.
| Max Dual Supply Voltage | 5.53V |
| Min Dual Supply Voltage | 5.47V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | Yes |
| RoHS Compliant | Yes |
| Slew Rate | 1200V/µs |
| RoHS | CompliantYes |
Download the complete datasheet for Intersil HS7B-1135RH/PROTO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.