Intersil HS9-1135RH-Q technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.53V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil HS9-1135RH-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.