Intersil HS9-1825ARH-8 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Mount | Surface Mount |
| Radiation Hardening | Yes |
| RoHS Compliant | Yes |
| RoHS | CompliantYes |
Download the complete datasheet for Intersil HS9-1825ARH-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.