Intersil HS9-1825ARH/PROTO technical specifications.
| Lead Free | Lead Free |
| Max Frequency | 500kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Max Supply Current | 1A |
| Mount | Surface Mount |
| Operating Supply Voltage | 30V |
| Radiation Hardening | Yes |
| RoHS Compliant | Yes |
| RoHS | CompliantYes |
Download the complete datasheet for Intersil HS9-1825ARH/PROTO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.