Intersil HS9-26C32RH-8S2740 technical specifications.
| Logic Function | Receiver |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | Yes |
| RoHS | CompliantYes |
Download the complete datasheet for Intersil HS9-26C32RH-8S2740 to view detailed technical specifications.
No datasheet is available for this part.