Intersil HS9-26CT31RH-Q technical specifications.
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Radiation Hardening | Yes |
| RoHS Compliant | Yes |
| RoHS | CompliantYes |
Download the complete datasheet for Intersil HS9-26CT31RH-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.