Intersil HS9-6664RH-Q technical specifications.
| Density | 64Kb |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 5V |
| Organization | 8KX8 |
| Radiation Hardening | Yes |
| RoHS Compliant | Yes |
| RoHS | CompliantYes |
Download the complete datasheet for Intersil HS9-6664RH-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.