Intersil HSP43124SC-45Z technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Type | Active |
| RoHS | Compliant |
Download the complete datasheet for Intersil HSP43124SC-45Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.