Intersil HSP50210JI-52Z technical specifications.
| Package/Case | PLCC |
| Frequency | 52MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Operating Supply Current | 500uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil HSP50210JI-52Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.