Operational Amplifier IC featuring a 1.4MHz bandwidth and 7000µV maximum input offset voltage. This single-function, voltage-feedback amplifier operates with a nominal supply voltage of 5V, expandable up to 9V or down to -9V. It offers a nominal slew rate of 0.016V/µs and a minimum voltage gain of 4000, with a common-mode reject ratio of 96. Packaged in an 8-terminal PDIP (R-PDIP-T8) with a commercial temperature grade, this component has a maximum supply current of 2.5mA and exhibits low bias current characteristics.
Intersil ICL7611BCPA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.585 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 2.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 9 |
| Input Offset Voltage-Max | 7000 |
| Average Bias Current-Max (IIB) | 0.0004 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00005 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 0.016 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 96 |
| Voltage Gain-Min | 4000 |
| Unity Gain BW-Nom | 1400 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -9 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Intersil ICL7611BCPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.