Intersil ICL7663SCBAZ-T technical specifications.
| Accuracy | 1% |
| Max Input Voltage | 16V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 16V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 12uA |
| Radiation Hardening | No |
| Reference Voltage | 1.4V |
| RoHS | Compliant |
Download the complete datasheet for Intersil ICL7663SCBAZ-T to view detailed technical specifications.
No datasheet is available for this part.