Intersil ICL8211CPA technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| RoHS Compliant | No |
| Type | Voltage Detector |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ICL8211CPA to view detailed technical specifications.
No datasheet is available for this part.