Intersil IS7-1845ASRH-Q technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Output Current | 1A |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| RoHS | Not CompliantYes |
Download the complete datasheet for Intersil IS7-1845ASRH-Q to view detailed technical specifications.
No datasheet is available for this part.