Intersil IS9-139ASRH-8 technical specifications.
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 620mW |
| Max Supply Voltage | 30V |
| Mount | Surface Mount |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil IS9-139ASRH-8 to view detailed technical specifications.
No datasheet is available for this part.