Intersil IS9-139ASRH-8S2740 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | Yes |
| RoHS | CompliantYes |
Download the complete datasheet for Intersil IS9-139ASRH-8S2740 to view detailed technical specifications.
No datasheet is available for this part.