Intersil IS9-1715ARH/PROTO technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 3A |
| Max Supply Current | 6mA |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Radiation Hardening | Yes |
| RoHS Compliant | Yes |
| RoHS | CompliantYes |
Download the complete datasheet for Intersil IS9-1715ARH/PROTO to view detailed technical specifications.
No datasheet is available for this part.