Intersil IS9-1845ASRH/PROTO technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Mount | Surface Mount |
| Output Current | 1A |
| Radiation Hardening | Yes |
| RoHS Compliant | Yes |
| RoHS | CompliantYes |
Download the complete datasheet for Intersil IS9-1845ASRH/PROTO to view detailed technical specifications.
No datasheet is available for this part.