Intersil IS9-2100ARHPROTO technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1.5A |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 12V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Radiation Hardening | Yes |
| RoHS | CompliantYes |
Download the complete datasheet for Intersil IS9-2100ARHPROTO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.