Dual Channel Central Office ADSL2+ Line Driver
Intersil ISL1535AIRZ-T13 technical specifications.
| Package/Case | QFN |
| Max Supply Current | 15mA |
| Operating Supply Voltage | 12V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL1535AIRZ-T13 to view detailed technical specifications.
No datasheet is available for this part.