Intersil ISL24007IRZ-T13 technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 20mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL24007IRZ-T13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.