Intersil ISL24853AIRTZ technical specifications.
| Package/Case | QFN |
| Max Input Voltage | 19V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 19V |
| Min Supply Voltage | 6.3V |
| Number of Channels | 15 |
| Operating Supply Current | 75mA |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | ISL24853 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL24853AIRTZ to view detailed technical specifications.
No datasheet is available for this part.