Intersil ISL24853AIRTZ-T13 technical specifications.
| Package/Case | QFN |
| Max Input Voltage | 19V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 19V |
| Min Supply Voltage | 6.3V |
| Number of Channels | 15 |
| Operating Supply Current | 75mA |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | ISL24853 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL24853AIRTZ-T13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.