The ISL28133FHZ-T7A/BKN is a surface mount op-amp from Intersil, packaged in a SOT-23 case. It offers a high common mode rejection ratio of 118dB and a gain bandwidth product of 400kHz. The device operates over a temperature range of -40°C to 125°C and is powered by a supply voltage between 1.65V and 5.5V.
Intersil ISL28133FHZ-T7A/BKN technical specifications.
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 118dB |
| Gain Bandwidth Product | 400kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Voltage Gain | 174dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28133FHZ-T7A/BKN to view detailed technical specifications.
No datasheet is available for this part.