Intersil ISL28134FBZ technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 3.5MHz |
| Max Dual Supply Voltage | 3V |
| Min Dual Supply Voltage | 1.125V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Gain | 174dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28134FBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.