Intersil ISL28191FHZ-T7/BKN technical specifications.
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 78dB |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Voltage Gain | 98dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28191FHZ-T7/BKN to view detailed technical specifications.
No datasheet is available for this part.