The ISL28194FHZ-T7A/BKN is a SOT-23 packaged op-amp from Intersil, featuring a common mode rejection ratio of 55dB and a gain bandwidth product of 3.5kHz. It operates over a temperature range of -40°C to 125°C and is suitable for surface mount applications. The device has a voltage gain of 115dB and can handle supply voltages between 1.8V and 5.5V.
Intersil ISL28194FHZ-T7A/BKN technical specifications.
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 55dB |
| Gain Bandwidth Product | 3.5kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Voltage Gain | 115dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28194FHZ-T7A/BKN to view detailed technical specifications.
No datasheet is available for this part.