Intersil ISL28230CBZ-T7A/BKN technical specifications.
| Common Mode Rejection Ratio | 110dB |
| Gain Bandwidth Product | 400kHz |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Voltage Gain | 150dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28230CBZ-T7A/BKN to view detailed technical specifications.
No datasheet is available for this part.