Intersil ISL28230CUZ-T7/BKN technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28230CUZ-T7/BKN to view detailed technical specifications.
No datasheet is available for this part.