Intersil ISL28433FBZ-T7A/BKN technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 118dB |
| Gain Bandwidth Product | 400kHz |
| Max Dual Supply Voltage | 3V |
| Min Dual Supply Voltage | 825mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Voltage Gain | 174dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28433FBZ-T7A/BKN to view detailed technical specifications.
No datasheet is available for this part.