Intersil ISL29004IROZ technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Type | I2C |
| Package Quantity | 624 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Wavelength | 550nm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL29004IROZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
