Intersil ISL29009IROZ-T7 technical specifications.
| Current - Output 1 | 1.8uA |
| Fall Time | 2410000ns |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Wavelength | 550nm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL29009IROZ-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.