Intersil ISL29028IROZ-T7R5484 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Type | I2C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL29028IROZ-T7R5484 to view detailed technical specifications.
No datasheet is available for this part.