
Intersil ISL29101IROZ-T7A technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 3V |
| Min Supply Voltage (DC) | 2V |
| Max Supply Voltage | 3.3V |
| Operating Supply Current | 35uA |
| Operating Supply Voltage | 3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL29101 |
| Voltage - Output 1 | 1.65V |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL29101IROZ-T7A to view detailed technical specifications.
No datasheet is available for this part.
