Intersil ISL29124IROZ-T7 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 85uA |
| Mount | Surface Mount |
| Resolution | 16b |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL29124IROZ-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.