Intersil ISL29125IROZ-T7A technical specifications.
| Package/Case | WFDFN |
| Interface | I2C, Serial, SMBus |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 85uA |
| Max Supply Voltage | 3.63V |
| Mount | Surface Mount |
| Output Type | Digital |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sensing Method | Optical |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL29125IROZ-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.