Datasheets.com
Datasheets.com
RS-422/RS-485 Interface IC 8LD OVP -40+85 5V RS HD+/-15V CMR 250KBPS
Intersil

ISL31472EIBZ-T7A

RS-422/RS-485 Interface IC 8LD OVP -40+85 5V RS HD+/-15V CMR 250KBPS

PackageSOIC
Current2.3mA
Quick Jump:

Technical Specifications

Intersil ISL31472EIBZ-T7A technical specifications.

General

Package/Case
SOIC
Data Rate
250Kbps
Logic Function
Transceiver
Max Operating Temperature
85°C
Min Operating Temperature
-40°C
Number of Drivers
1
Number of Receivers
1
Number of Transmitters
1
Operating Supply Voltage
5V
Package Quantity
250
Packaging
Tape and Reel
Series
ISL31472E
Supply Current
2.3mA

Compliance

RoHS
Compliant

Datasheet

Intersil ISL31472EIBZ-T7A Datasheet

Download the complete datasheet for Intersil ISL31472EIBZ-T7A to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.