Intersil
ISL31498EIBZ-T7A
±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V Common Mode Range; SOIC8; Temp Range: -40° to 85°C
PackageSOIC
Current2.3mA
Quick Jump:
Technical Specifications
Intersil ISL31498EIBZ-T7A technical specifications.
General
Package/Case
SOIC
Data Rate
15Mbps
Logic Function
Transceiver
Max Operating Temperature
85°C
Min Operating Temperature
-40°C
Number of Drivers
1
Number of Receivers
1
Number of Transmitters
1
Operating Supply Voltage
5V
Package Quantity
250
Packaging
Tape and Reel
RoHS Compliant
Yes
Series
ISL31498E
Supply Current
2.3mA
Compliance
RoHS
Compliant
Datasheet
Intersil ISL31498EIBZ-T7A Datasheet
Download the complete datasheet for Intersil ISL31498EIBZ-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.