Intersil ISL34321INZ technical specifications.
| Package/Case | TQFP |
| Frequency | 45MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 250 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL34321INZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
