The ISL43140IR-T is a single/dual SPST switch with an on-state resistance of 65R. It operates over a temperature range of -40°C to 85°C. This component is designed for surface mount applications. The switch is not RoHS compliant.
Intersil ISL43140IR-T technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| On-State Resistance | 65R |
| Operating Supply Current | 50nA |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ISL43140IR-T to view detailed technical specifications.
No datasheet is available for this part.