Intersil ISL43144IVZ-TR5172 technical specifications.
| Package/Case | TSSOP |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2V |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2V |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL43144IVZ-TR5172 to view detailed technical specifications.
No datasheet is available for this part.