Intersil ISL43741IR-T technical specifications.
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| On-State Resistance | 45R |
| Operating Supply Current | 7uA |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ISL43741IR-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.