The ISL54205IRUZ-T is a surface mount SPDT switch with an on-state resistance of 30R. It operates over a temperature range of -40°C to 85°C and has a supply current of 6uA. The device is available in tape and reel packaging. It is not radiation hardened and is designed for single supply operation.
Intersil ISL54205IRUZ-T technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| On-State Resistance | 30R |
| Operating Supply Current | 6uA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Supply Type | Single |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL54205IRUZ-T to view detailed technical specifications.
No datasheet is available for this part.