Intersil ISL54226IRUZ-T/BKN technical specifications.
| Package/Case | PQFP |
| Data Rate | 480Mbps |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL54226IRUZ-T/BKN to view detailed technical specifications.
No datasheet is available for this part.