Intersil ISL55001IBZ-T7A/BKN technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 70MHz |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Voltage Gain | 84.61dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL55001IBZ-T7A/BKN to view detailed technical specifications.
No datasheet is available for this part.