Intersil ISL55010IEZ technical specifications.
| Amplifier Type | BUFFER |
| Bandwidth | 3.4GHz |
| Package/Case | SC |
| Gain | 14.8dB |
| Max Frequency | 3GHz |
| Min Frequency | 500MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Number of Amplifiers | 1 |
| Reach SVHC Compliant | No |
| Supply Current | 13.6mA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL55010IEZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.