Intersil ISL55110IRZ-T technical specifications.
| Package/Case | QFN EP |
| Fall Time | 6.9ns |
| Height | 0.95mm |
| Length | 4mm |
| Max Frequency | 70MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.5A |
| Max Supply Voltage | 5.5V |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 3.5A |
| Package Quantity | 6000 |
| Packaging | Cut Tape |
| Propagation Delay | 14.5ns |
| RoHS Compliant | Yes |
| Series | ISL55110 |
| Weight | 0.001517oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL55110IRZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
