Intersil ISL55111IRZ-T technical specifications.
| Package/Case | QFN EP |
| Fall Time | 6.9ns |
| Height | 0.95mm |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.5A |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ISL55111 |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL55111IRZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
