Intersil ISL5585FCRZ-TK technical specifications.
| Package/Case | VQFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 305mW |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 9.3mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL5585FCRZ-TK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.