The ISL5627IN is a dual 8-bit analog-to-digital converter with two channels and a sampling rate of 260 MSPS. It is available in a 64-pin LQFP package and features a parallel interface. The device operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 275mW. The ISL5627IN is not RoHS compliant.
Intersil ISL5627IN technical specifications.
| Package/Case | LQFP |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 275mW |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Converters | 2 |
| Package Quantity | 250 |
| Packaging | Tray |
| RoHS Compliant | No |
| Sampling Rate | 260000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ISL5627IN to view detailed technical specifications.
No datasheet is available for this part.