Intersil ISL58315CRTZ-T7A technical specifications.
| Mount | Surface Mount |
| Number of Channels | 3 |
| Operating Supply Current | 3mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | SmartLinearizer™ |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL58315CRTZ-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.